Microchip MM5450BN

Non-RoHS Compliant Through Hole Obsolete DUAL LED Driver 0.5MHz -40C~85C 4.318mm 4.75V~11V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MM5450BN.

Nu Horizons

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MM5450BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
MicrochipPIC16F59-E/P
MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip MM5450BN provided by its distributors.

Non-RoHS Compliant Through Hole Obsolete DUAL LED Driver 0.5MHz -40C~85C 4.318mm 4.75V~11V
IC DRIVER DISPLAY LED 40DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.