
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MICRF221AYQS-TR | 540 | 1 | Cut Tape | ||||||||
| TME | MICRF221AYQS-TR | 0 | 2500 | 17h | ||||||||
| Microchip | MICRF221AYQS-TR | 1,000 | 125 | Tape & Reel | 1h | |||||||
| Richardson RFPD | MICRF221AYQS-TR | Contact | 2500 | 11h | ||||||||
| Onlinecomponents.com | MICRF221AYQS-TR | 0 | 625 | Bulk |
Download datasheets and manufacturer documentation for Microchip MICRF221AYQS-TR.
Download Microchip MICRF221AYQS-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip MICRF221AYQS-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MICRF221AYQS-TR.