Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MICRF211AYQS

380MHz to 450MHz, 3.0V to 3.6V, 6mA, 10kbps, ASK Receiver with RSSI and Shutdown

$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MICRF211AYQS.

Microchip

Datasheet18 pages11 years ago

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
-14.66%

CAD Models

Download Microchip MICRF211AYQS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 5.26
Stock
243,176
904,120
Authorized Distributors
6
6
Case/Package
QSOP
QSOP
Number of Pins
16
16
Frequency
450 MHz
450 MHz
Data Rate
-
10 kbps
Interface
-
-
Current - Receiving
6 mA
6 mA
Current - Transmitting
-
-
Sensitivity (dBm)
-110 dBm
-110 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyMalaysia
Country of FabricationAustria
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMICRF219AYQS
300MHz to 450MHz ASK Receiver with RSSI, Auto-Poll, Bit-Che | RF RX ASK/OOK 300-450MHZ 16QSOP
MICRF219 Series 20 kbps 6mA ASK/OOK Receiver with Auto-Poll/RSSI/Squelch QSOP-16
MicrochipMICRF220AYQS
RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown

Descriptions

Descriptions of Microchip MICRF211AYQS provided by its distributors.

380MHz to 450MHz, 3.0V to 3.6V, 6mA, 10kbps, ASK Receiver with RSSI and Shutdown
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube / IC RX 3V 380-450 MHZ 16-QSOP
Microchip RF Receiver, Max 450MHz Band 1 Freq, 16-Pin ASK/OOK SMD
IC, RECEIVER, 433.92MHZ, 3V, QSOP16; Frequency Min:380MHz; Frequency Max:450MHz; RF / IF Modulation:ASK, OOK; Sensitivity dBm:-110dBm; Data Rate:1Kbps; Receiving Current:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
RECEIVER, 433.92MHZ, 3V, QSOP16; Modulation Type:ASK, OOK; Min Frequency:380MHz; Max Frequency:450MHz; Voltage, Supply Min:3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Base Number:211; Bandwidth:330kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.