Microchip MIC94325YMT-TR

MIC94325 Series 3.6V 500 mA Adjustable LDO with Ripple Blocker Technology-TDFN-6
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94325YMT-TR.

Microchip

Datasheet22 pages2 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.65%

CAD Models

Download Microchip MIC94325YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyChina, Philippines
Country of FabricationChina
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology
STMicroelectronicsLDK130PU12R
LDK130 Series 0.3 A 1.2 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU08R
LDK120 Series 200 mA 0.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)

Descriptions

Descriptions of Microchip MIC94325YMT-TR provided by its distributors.

MIC94325 Series 3.6V 500 mA Adjustable LDO with Ripple Blocker Technology-TDFN-6
Adjustable LDO Voltage Regulator, 1.8V to 3.6V, 100mV drop, 1.8V to 3.6V/500mA out, TDFN-20
Adjustable Positive LDO Regulator, 1.2V Min, 3.4V Max, 0.2V Dropout, CMOS, PDSO6
LDO Regulator Pos 1.2V to 3.4V 0.5A 6-Pin UDFN EP T/R
Microchip , 1.2 ¡ú 3.4 V, 500mA, , DFN, , 6
MIC94325 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 500mA -40C~125C
Low voltage differential Regulator (LDO)
IC REG LIN POS ADJ 500MA 6TDFN
Ldo, Adj, 3.4V, 0.5A, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:1.8V; Input Voltage Max:3.6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:3.4V; Output Current:500Ma;rohs Compliant: Yes |Microchip Technology MIC94325YMT-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94325YMT TR