Microchip MIC94355-FYMT-T5

500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94355-FYMT-T5.

element14 APAC

Datasheet0 pages0 years ago

CAD Models

Download Microchip MIC94355-FYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 2.5 V
STMicroelectronicsLD39050PU25R
500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN
STMicroelectronicsLD39050PUR
LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
NCV8606 Series 500 mA 3.3 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6

Descriptions

Descriptions of Microchip MIC94355-FYMT-T5 provided by its distributors.

500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology
LDO Regulator Pos 1.5V 0.5A 6-Pin TDFN EP T/R
IC REG LINEAR 1.5V 500MA 6TDFN
LDO REGULATOR; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: 1.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vd

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94355-FYMT T5