STMicroelectronics LDK130PU12R

LDK130 Series 0.3 A 1.2 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130PU12R.

Augswan

Datasheet27 pages13 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LDK130PU12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK130PU29R
LDK130 Series 300 mA 2.9 V Fixed Low Noise LDO Voltage Regulator - DFN-6L
STMicroelectronicsLDK130PU32R
LDK130 Series 0.3 A 3.2 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU-R
LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Fixed Regulator 3V-6V 250mA 44dB(100Hz) 4μA DFN-6 SMD, Adhesive Mount 2mm × 2mm × 830μm
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-3302E/MAY

Descriptions

Descriptions of STMicroelectronics LDK130PU12R provided by its distributors.

LDK130 Series 0.3 A 1.2 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
LDO Voltage Regulator, Fixed, 1.9 V to 5.5 V, 1 Output, 1.2 V, 300 mA, 6 Pins, DFN
LDK130PU12R, LDO Voltage Regulator, 300mA, 1.2 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
300 mA low quiescent current very low noise LDO
Ldo, Fixed, 1.2V, 0.3A, Dfn-6; |Stmicroelectronics LDK130PU12R
LDO Regulator Pos 1.2V 0.3A 6-Pin VFDFPN T/R
Avnet Japan
芯片, 稳压器, LDO, 固定, 1.2V, 0.3A, DFN-6;
LDK130 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 450mum 300mA -40C~125C
IC REG LINEAR 1.2V 300MA 6-DFN
DFN6 300MA L/QUIESCENT CUR VER
55dB(120Hz~10kHz) 60μA positive electrode Fixed 300mA 1 1.2V 1.9V 1.2V 5.5V 400mV@ 300mA 0.006%/mA(Typ) 0.05(Typ) DFN SMD mount,glue mount 1.2mm*1.3mm*430μm
LDO, FIXED, 1.2V, 0.3A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics