Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3124G15DBVT

Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3124G15DBVT.

Mouser

Datasheet19 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3124G15DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 1.513
Stock
180,599
263,318
Authorized Distributors
2
3
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.4 V
1.4 V
Overvoltage Threshold
1.45 V
1.45 V
Watchdog Timer
-
Yes
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Related Parts

Texas InstrumentsTPS3125G15DBVR
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125J18DBVR
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125J12DBVR
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3124G15DBVT provided by its distributors.

Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
SMD/SMT Lead Free Active High/Active Low Obsolete Simple Reset/Power-On Reset Supervisor -40C~85C TA 0A 437mW 100ms Minimum
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
1.40V SUPPLY MONITOR SOT-23-5; Max Input Voltage:3.3V; Min Supply Voltage:850mV; Max Supply Voltage:3.3V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C
The TPS312x family of ultralow voltage processor supervisory circuits provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESETRESETMRMRRESETMRRESET
Controller IC; Threshold Voltage, Vtrip:1.4V; Supply Current:22µA; Reset Type:Active-High/Active-Low; Real Time Clock:No; Output Current Max:5mA; Output Type:Push-Pull; Power Dissipation, Pd:437mW; Supply Voltage Min:850mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.