
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC810TUY-TR | 0 | 3K | 8h | ||||||||
| Microchip | MIC810TUY-TR | 1,851 | 1 | Tape & Reel | 12m | |||||||
| Newark | MIC810TUY-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC810TUY-TR | 0 | 750 | Bulk | ||||||||
| Master Electronics | MIC810TUY-TR | 0 | 750 |
Download datasheets and manufacturer documentation for Microchip MIC810TUY-TR.
Download Microchip MIC810TUY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC810TUY-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC810TUY-TR.