Microchip MIC5528-3.3YMT-TR

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5528-3.3YMT-TR.

Microchip

Datasheet24 pages7 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-22.51%

CAD Models

Download Microchip MIC5528-3.3YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-19
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
LDO Regulator Pos 3.3V 0.3A 6-Pin UDFN T/R
LDO, 0.225V, 0.3A, 3%, 1.2V, 6MLF; Primary Input Voltage:5.5V; Output Voltage Fi
Texas InstrumentsTLV71211DSER
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable
Texas InstrumentsTLV70031DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV71211DSET
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5528-3.3YMT-TR provided by its distributors.

Single, 500mA LDO w/ Auto Discharge & Internal Enable Pulldown
MIC5528 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 0.4mm 500mA -40C~125C
Single, 500Ma Ldo W/ Auto Discharge & Internal Enable Pulldown 6 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5528-3.3YMT-TR
LDO VOLT REG, 0.5A, 3.3V, TDFN-6; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.