Texas Instruments TLV71211DSER

300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71211DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments TLV71211DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.625
Stock
3,151,994
483,805
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.1 V
1.1 V
Min Output Voltage
1.1 V
1.1 V
Output Voltage
1.1 V
1.1 V
Output Current
300 mA
300 mA
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV71211DSER.

Related Parts

Texas InstrumentsTLV71210DSER
68dB(1kHz) 55μA Positive Fixed 300mA 1-Ch 1V-5.5V 260mV 1mV 1mV SON, SMD, 750μm H
Texas InstrumentsTLV70236DSET
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70225DSET
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, WDFN

Descriptions

Descriptions of Texas Instruments TLV71211DSER provided by its distributors.

300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable
300-mA, Sub-Bandgap Output Voltage, Low-IQ, Low-Dropout Regulator | IC REG LINEAR 1.1V 300MA 6WSON
LDO Regulator Pos 1.1V 0.3A 6-Pin WSON T/R
68dB(1kHz) 55μA Positive Fixed 300mA 1 1.1V 2V 1.1V 5.5V 1mV 1mV WSON-6 SMD, Adhesive Mount 750μm H
Low voltage differential Regulator (LDO)
1.1 V FIXED POSITIVE LDO REGULATOR PDSO6
IC REG LINEAR 1.1V 300MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.