
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MIC5363-1.2YMT-T5 | 0 | 500 | Tape & Reel | 1h | |||||||
| Avnet | MIC5363-1.2YMT-T5 | 0 | 2K | 21h | ||||||||
| Farnell | MIC5363-1.2YMT T5 | 0 | 1 | 5h | ||||||||
| Worldway Electronics | MIC5363-1.2YMT-T5 | 8,405 | 7 | Tape & Reel | 3d | |||||||
| Hi-Tech Circuit Group Ltd. | MIC5363-1.2YMT-T5 | 4 | 5h |
Download datasheets and manufacturer documentation for Microchip MIC5363-1.2YMT-T5.
Download Microchip MIC5363-1.2YMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5363-1.2YMT-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5363-1.2YMT-T5.