
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000023014 | 170,000 | 10K | 3d | ||||||||
| TME | MIC5524-1.2YMT-TZ | 0 | 10K | 21h | ||||||||
| Microchip | MIC5524-1.2YMT-TZ | 190,000 | 1 | Tape & Reel | 6h | |||||||
| Newark | MIC5524-1.2YMT-TZ | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5524-1.2YMT-TZ | 0 | 2500 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC5524-1.2YMT-TZ.
Download Microchip MIC5524-1.2YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5524-1.2YMT-TZ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5524-1.2YMT-TZ.