Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5504-3.0YMT-T5

LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 3V; Dropout Volt

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-3.0YMT-T5.

Microchip

Datasheet26 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Geoflip

CAD Models

Download Microchip MIC5504-3.0YMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsLD39020DTPU31R
200 mA very low quiescent current linear regulator IC | IC REG LINEAR 3.1V 200MA 4DFN
STMicroelectronicsLD39020DTPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-1.8YMT-TZ
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
Single, High Performance 150Ma Ldo 4 Udf; |Microchip Technology MIC5317-3.3YMT-TZ
Single, High Performance 150Ma Ldo 4 Udf; |Microchip Technology MIC5317-1.2YMT-TZ

Descriptions

Descriptions of Microchip MIC5504-3.0YMT-T5 provided by its distributors.

LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 3V; Dropout Volt
Single 300mA LDO with Enable Pull-Down & Auto Discharge
LDO Regulator Pos 3V 0.3A 4-Pin TDFN EP T/R
MICREL SEMICONDUCTOR MIC5504-3.0YMT T5Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Dropout, 3Vout, 300mAout, DFN-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-3.0YMT T5
  • MIC5504-3.0YMTT5