
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MIC5524-2.8YMT-T5 | 0 | 1 | Bulk | ||||||||
| Microchip | MIC5524-2.8YMT-T5 | 0 | 500 | Tape & Reel | 3h | |||||||
| Farnell | MIC5524-2.8YMT T5 | 0 | 1 | Cut Tape | 6h | |||||||
| Worldway Electronics | MIC5524-2.8YMT-T5 | 18,192 | 7 | Tape & Reel | 6h | |||||||
| Hi-Tech Circuit Group Ltd. | MIC5524-2.8YMT-T5 | 1,086 | 16h |
Download datasheets and manufacturer documentation for Microchip MIC5524-2.8YMT-T5.
Download Microchip MIC5524-2.8YMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5524-2.8YMT-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5524-2.8YMT-T5.