Microchip MIC5392-4CYMT-T5

Active Positive Positive 2016 voltage regulator linear -40C~125C 150mA 513mum 155mV
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5392-4CYMT-T5.

Microchip

Datasheet26 pages2 years ago

Farnell

element14 APAC

CAD Models

Download Microchip MIC5392-4CYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 5 days ago)

Related Parts

MIC5392 Series 2.8 / 1.5 V 150 mA Surface Mount Dual LDO Regulator - TDFN-6
MIC5392 Series 2.8 / 1.8 V 150 mA Surface Mount Dual LDO Regulator - TDFN-6
LDO Voltage Regulators General Purpose Dual 150mA LDO in 6-pin Ultra Thin DFN
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 5.0 V
LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 3.0 V

Descriptions

Descriptions of Microchip MIC5392-4CYMT-T5 provided by its distributors.

Active Positive Positive 2016 voltage regulator linear -40C~125C 150mA 513mum 155mV
General Purpose Dual 150mA LDO
LDO, DUAL, 1.2/1V, 0.15A, 2%, 6DFN
LDO, DUAL, 1.2/1V, 0.15A, 2%, 6DFN; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Output Current - Output 1: 150mA;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5392-4CYMT T5