Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5392-MFYMT-TR

MIC5392 Series 2.8 / 1.5 V 150 mA Surface Mount Dual LDO Regulator - TDFN-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5392-MFYMT-TR.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Microchip MIC5392-MFYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

LDO Voltage Regulators General Purpose Dual 150mA LDO in 6-pin Ultra Thin DFN
General Purpose Dual 150Ma Ldo 6 Udfn 1.; |Microchip Technology MIC5392-PMYMT-TR
General Purpose Dual 150MA Ldo With Output Discharge Feature 6 Udfn 1.2X1.2X0.6MM T/r
STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU-R
LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK120PU30R
LDK120 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - DFN-6

Descriptions

Descriptions of Microchip MIC5392-MFYMT-TR provided by its distributors.

MIC5392 Series 2.8 / 1.5 V 150 mA Surface Mount Dual LDO Regulator - TDFN-6
LDO Voltage Regulators General Purpose Dual 150mA LDO in 6-pin Ultra Thin DFN
General Purpose Dual 150mA LDO
General Purpose Dual 150Ma Ldo 6 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5392-MFYMT-TR
IC REG LDO 2.8/1.5V .15A 6TDFN
MIC5392 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5392-MFYMT TR
  • MIC5392MFYMT TR