
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC5366-2.85YC5-TR | 0 | 6K | 41m | ||||||||
| Newark | MIC5366-2.85YC5-TR | 0 | 6K | Tape & Reel | ||||||||
| Microchip | MIC5366-2.85YC5-TR | 0 | 1 | Tape & Reel | 1h | |||||||
| Onlinecomponents.com | MIC5366-2.85YC5-TR | 0 | 3K | Bulk | ||||||||
| Master Electronics | MIC5366-2.85YC5-TR | 0 | 3K |
Download Microchip MIC5366-2.85YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5366-2.85YC5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: