Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5365-3.0YC5-TR

Microchip LDO Regulator, 3V Out, 150mA Max, Single Channel, SC-75, SMD, 5-Pin
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5365-3.0YC5-TR.

Microchip

Datasheet27 pages5 years ago
Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
+1.85%

CAD Models

Download Microchip MIC5365-3.0YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

43034007,稳压器, LDO, 固定, 2.8V, 0.15A, -40 至 125度 C;
Sc70 Ultra Small Single 150Ma Ldo Rohs Compliant: Yes
Ultra Small Single 150Ma Ldo 5 Sc70 - T/; |Microchip Technology MIC5365-2.6YC5-TR
Texas InstrumentsTLV70033DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70028DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70018DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MIC5365-3.0YC5-TR provided by its distributors.

Microchip LDO Regulator, 3V Out, 150mA Max, Single Channel, SC-75, SMD, 5-Pin
Fixed Positive LDO Regulator, 3V, 0.31V Dropout, CMOS, PDSO5
LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R
稳压器, LDO, 固定, 3V, 0.15A, SC-70-5;
MIC5365 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA -40C~125C
Low voltage differential Regulator (LDO)
LDO, FIXED, 3V, 0.15A, SC-70-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 155mV; LDO Regulator Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5365-3.0YC5 TR
  • MIC5365-3.0YC5-TR.
  • MIC5365-3.0YC5TR