
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MIC5365-1.5YMT-TZCT-ND | 8,255 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000022753 | 20,000 | 10K | 4d | ||||||||
| TME | MIC5365-1.5YMT-TZ | 0 | 10K | 15h | ||||||||
| Microchip | MIC5365-1.5YMT-TZ | 40,000 | 1 | Tape & Reel | 13h | |||||||
| Newark | MIC5365-1.5YMT-TZ | 0 | 10K | Tape & Reel |
Download Microchip MIC5365-1.5YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5365-1.5YMT-TZ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: