Microchip MIC5366-1.8YC5-TR

MIC5366 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5366-1.8YC5-TR.

Microchip

Datasheet27 pages6 years ago
Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+75.16%

CAD Models

Download Microchip MIC5366-1.8YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
Sc70 Ultra Small Single 150Ma Ldo Rohs Compliant: Yes
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsLP5951MG-1.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsLP5951MGX-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Texas InstrumentsLP5951MGX-1.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MIC5366-1.8YC5-TR provided by its distributors.

MIC5366 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
LDO Voltage Regulators; MICROCHIP; MIC5366-1.8YC5-TR; 1.8 V; 1; 150 mA; 180 mV
Ultra Small Single 150mA LDO w/ Active Shutdown
1.8 V FIXED POSITIVE LDO REGULATOR 0.38 V DROPOUT PDSO5
稳压器, LDO, 固定, 1.8V, 0.15A, SC-70-5;
LDO Regulator Pos 1.8V 150mA 5-Pin SC-70 T/R
Microchip LDOVoltage regulator chip, 1.8 Voutput, 150mAmaximum output, single output, SC-75, surface mount, 5needle
Low voltage differential Regulator (LDO)
IC REG LINEAR 1.8V 150MA SC70-5
LDO, FIXED, 1.8V, 0.15A, SC-70-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5366-1.8YC5 TR
  • MIC5366-1.8YC5TR