Microchip MIC5365-1.0YC5-TR

80dB~65dB(1kHz~10kHz) 39¦ÌA Fixed 150mA 1 1V 2.5V 1V 5.5V 380mV@ 150mA 1% 0.02% SC-70-5 , 1mm
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5365-1.0YC5-TR.

Microchip

Datasheet27 pages28 years ago
Datasheet22 pages4 years ago

Farnell

Upverter

Future Electronics

Inventory History

3 month trend:
+3.18%

CAD Models

Download Microchip MIC5365-1.0YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-23
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Sc70 Ultra Small Single 150Ma Ldo Rohs Compliant: Yes
LDO Regulator Pos 2.6V 0.15A 5-Pin SC-70 T/R
MIC5366 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5

Descriptions

Descriptions of Microchip MIC5365-1.0YC5-TR provided by its distributors.

80dB~65dB(1kHz~10kHz) 39¦ÌA Fixed 150mA 1 1V 2.5V 1V 5.5V 380mV@ 150mA 1% 0.02% SC-70-5 , 1mm
LDO, 1V, 0.15A, 2%, 0.155VDO, 5SC70
LDO Regulator Pos 1V 0.15A 5-Pin SC-70 T/R
MIC5365 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 150mA -40C~125C
LDO, 1V, 0.15A, 2%, 0.155VDO, 5SC70; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 180mV; LDO Regulator Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 1V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5365-1.0YC5 TR
  • MIC5365-1.0YC5TR