Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5365-2.6YC5-TR

Ultra Small Single 150Ma Ldo 5 Sc70 - T/; |Microchip Technology MIC5365-2.6YC5-TR
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5365-2.6YC5-TR.

Microchip

Datasheet27 pages5 years ago
Datasheet22 pages4 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5365-2.6YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.102
$ 0.102
Stock
82,423
444,030
444,030
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
2.6 V
2.5 V
2.5 V
Output Voltage
2.6 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC REG LINEAR 3V 150MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
Texas InstrumentsTLV70033DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70028DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70015DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MIC5365-2.6YC5-TR provided by its distributors.

Ultra Small Single 150Ma Ldo 5 Sc70 - T/; |Microchip Technology MIC5365-2.6YC5-TR
LDO Regulator Pos 2.6V 0.15A 5-Pin SC-70 T/R
80dB~65dB(1kHz~10kHz) 39¦ÌA Fixed 150mA 1 2.6V 2.5V 2.6V 5.5V 380mV@ 150mA 1% 0.02% SC-70-5 , 1mm
IC REG LINEAR 2.6V 150MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
MIC5365 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 150mA -40C~125C
IC REG LINEAR 2.6V 150MA SC70-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5365-2.6YC5 TR
  • MIC5365-2.6YC5TR