Microchip MIC5309YMT-TR

LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TSOT-23 T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5309YMT-TR.

Microchip

Datasheet24 pages3 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
-8.36%

CAD Models

Download Microchip MIC5309YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP Reel
STMicroelectronicsLDK130PU-R
LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Texas InstrumentsTLV70228DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5309YMT-TR provided by its distributors.

LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TSOT-23 T/R
0.8 V-2 V ADJUSTABLE POSITIVE LDO REGULATOR 0.2 V DROPOUT PDSO6
Low Vin/Vout, Low Iq 300mA ULDO
90dB~70dB(1kHz) Adjustable 300mA 1 800mV 1.7V 2V 5.5V 200mV@ 300mA 0.4%(Typ) 0.02(Typ) MLF-6 , 1.6mm*1.6mm*550¦Ìm
MIC5309 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 300mA -40C~125C
IC REG LIN POS ADJ 300MA 6TMLF
LDO VOLT REG, 0.3A, 0.8V-2V, TMLF-6; Output Type: Adjustable; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 2V; Output Current: 300mA; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: µDFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 2V; Output Voltage Min: 800mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5309YMT TR
  • MIC5309YMTTR