Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70228DSER

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70228DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

Farnell

Newark

HQonline

Inventory History

3 month trend:
-97.26%

CAD Models

Download Texas Instruments TLV70228DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.612
Stock
305,219
221,411
Authorized Distributors
2
1
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.8 V
2.8 V
Output Current
300 mA
300 mA
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV70233DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70229DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70236DSER
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV70228DSER provided by its distributors.

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
68dB(1kHz) 55μA positive electrode Fixed 300mA 1 2.8V 2V 2.8V 5.5V 380mV@ 300mA 1mV 1mV SON SMD mount,glue mount 750μm(height)
TLV70228 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 75mV 800mum 300mA 555mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;
LDO, 2V TO 5.5VIN, 0.3A, 2.8V, 6SON; Primary Input Voltage:5.5V; Output Voltage Fixed:2.8V; Dropout Voltage Vdo:220mV; No. of Pins:6; Output Current:300mA; Voltage Regulator Case Style:WSON; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:70228

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.