Microchip MIC5303-2.5YMT-TR

LDO Regulator Pos 2.5V 0.3A 4-Pin Thin MLF T/R
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5303-2.5YMT-TR.

Components Direct

Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5303-2.5YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.545
$ 0.545
Stock
223,980
346,669
346,669
Authorized Distributors
6
6
6
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
3.3 V
3.3 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB

Supply Chain

Projected EOL Date2034-11-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MIC5303 Series 5.5 V 300 mA SMT Ultra SmA SMTll ULDO CMOS Regulator - TMLF-4
MIC5303 Series 5.5 V 300 mA SMT Single CMOS Ultra SmA SMTll ULDO Thin MLF - 4
LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise
LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise
LDO Regulator, 500 mA, Low Iq, High PSRR, Low Noise
Analog DevicesADP121-ACBZ30R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP

Descriptions

Descriptions of Microchip MIC5303-2.5YMT-TR provided by its distributors.

LDO Regulator Pos 2.5V 0.3A 4-Pin Thin MLF T/R
300Ma Single Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5303-2.5YMT-TR
MIC5303 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 300mA -40C~125C
65dB~42dB(1kHz~20kHz) 120¦ÌA Fixed 300mA 1 2.5V 2.3V 2.5V 5.5V 200mV@ 300mA 0.5%(Typ) 0.3%/V MLF-4 , 1.2mm*1.6mm*550¦Ìm
IC REG LINEAR 2.5V 300MA 4TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5303-2.5YMT TR