Microchip MIC5303-3.3YMT-TR

MIC5303 Series 5.5 V 300 mA SMT Ultra SmA SMTll ULDO CMOS Regulator - TMLF-4
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5303-3.3YMT-TR.

Farnell

Datasheet8 pages18 years ago

Inventory History

3 month trend:
-10.36%

CAD Models

Download Microchip MIC5303-3.3YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.467
$ 0.467
Stock
346,669
181,033
181,033
Authorized Distributors
6
6
6
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
300 mA
150 mA
150 mA
Dropout Voltage
100 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MIC5303 Series 5.5 V 300 mA SMT Single CMOS Ultra SmA SMTll ULDO Thin MLF - 4
MIC5302 Series 5.5 V 150mA SMT Ultra SmA SMTll ULDO CMOS Regulator - TMLF-4

Descriptions

Descriptions of Microchip MIC5303-3.3YMT-TR provided by its distributors.

MIC5303 Series 5.5 V 300 mA SMT Ultra SmA SMTll ULDO CMOS Regulator - TMLF-4
MIC5303 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 500mum 300mA -40C~125C
LDO, 3.3V, 0.3A, 0.1VDO, 2%, 4MLF; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: MLF; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5303-3.3YMT TR
  • MIC5303-3.3YMTTR