Microchip MIC5301YD5-TR

LDO, ADJ, 0.15A, 0.04VDO, 2%, 5TSOT23; Primary Input Voltage: 5.5V; Dropout Volta
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5301YD5-TR.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

Upverter

Inventory History

3 month trend:
-10.96%

CAD Models

Download Microchip MIC5301YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-25
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO, 0.04V, 0.15A, 3V, 3%, 5SOT23; Primary Input Voltage:5.5V; Output Voltage Fi
Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS73150DBVR
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS78001DDCT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 500mW 150mA 1.1mm
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Microchip MIC5301YD5-TR provided by its distributors.

LDO, ADJ, 0.15A, 0.04VDO, 2%, 5TSOT23; Primary Input Voltage:5.5V; Dropout Volta
LDO Regulator Pos 1.25V to 5.5V 0.15A 5-Pin TSOT-23 T/R
75dB~50dB(1kHz~20kHz) 120¦ÌA Adjustable 150mA 1 1.25V 2.3V 5.5V 5.5V 100mV@ 150mA 0.15%(Typ) 0.3%/V TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
LDO, ADJ, 0.15A, 0.04VDO, 2%, 5TSOT23; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 5.5V; Output Current: 150mA; Dropout Voltage Vdo: 40mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.25V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.25V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5301YD5 TR
  • MIC5301YD5TR