Microchip MIC5301-3.3YD5-TR

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5301-3.3YD5-TR.

Newark

Datasheet11 pages18 years ago

Inventory History

3 month trend:
-17.87%

CAD Models

Download Microchip MIC5301-3.3YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-29
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
150Ma Single Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip Technology MIC5301-1.8YD5-TR
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
150Ma Single Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip Technology MIC5301-1.3YD5-TR
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R / IC REG LDO 3.3V 0.3A TSOT23-5

Descriptions

Descriptions of Microchip MIC5301-3.3YD5-TR provided by its distributors.

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
75dB~50dB(1kHz~20kHz) 120¦ÌA Fixed 150mA 1 3.3V 2.3V 3.3V 5.5V 100mV@ 150mA 0.15%(Typ) 0.3%/V TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
LDO VOLT REG, 0.15A, 3.3V, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 40mV; LDO Regulator Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5301-3.3YD5 TR
  • MIC5301-3.3YD5TR