
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC5301-1.8YD5 TR | 9,000 | 1h | |||||||||
| DigiKey | 1611-MIC5301-1.8YD5-CT-ND | 401 | 1 | Cut Tape | ||||||||
| TME | MIC5301-1.8YD5-TR | 0 | 500 | 1d | ||||||||
| Newark | MIC5301-1.8YD5-TR | 0 | 3K | Tape & Reel | ||||||||
| Microchip | MIC5301-1.8YD5-TR | 0 | 1 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Microchip MIC5301-1.8YD5-TR.
Download Microchip MIC5301-1.8YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5301-1.8YD5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5301-1.8YD5-TR.