
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC5265-2.85YD5-TR | 0 | 3K | 14h | ||||||||
| Newark | MIC5265-2.85YD5-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5265-2.85YD5-TR | 0 | 1K | Bulk | ||||||||
| Avnet | MIC5265-2.85YD5-TR | 0 | 3K | 2d | ||||||||
| Master Electronics | MIC5265-2.85YD5-TR | 0 | 1K |
Download datasheets and manufacturer documentation for Microchip MIC5265-2.85YD5-TR.
Download Microchip MIC5265-2.85YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5265-2.85YD5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5265-2.85YD5-TR.