Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV73330PDBVT

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73330PDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-6.46%

CAD Models

Download Texas Instruments TLV73330PDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.073
$ 0.073
Stock
1,342,041
2,273,115
2,273,115
Authorized Distributors
5
2
2
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3 V
3 V
3 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
260 mV
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.4 V
-
-
Max Input Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73330PDBVT.

Related Parts

Texas InstrumentsTLV73328PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV733285PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
NCP585 Series 1.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.8 V; Active High, LP and FT Mode
NCP584 Series 200 mA 1.2 V Fixed Output Tri-Mode CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV73330PDBVT provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
68dB~28dB(100Hz~100kHz) 60μA positive electrode Fixed 300mA 1 3V 1.4V 3V 5.5V 290mV@ 300mA 25mV 1mV/V(Typ) SOT-23-5 SMD mount 1.1mm(height)
TLV73330 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 260mV 1.45mm 300mA -40C~125C TJ
LDO, FIXED, 0.3A, 3V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV73330PDBVT .