Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD59015C18R

LD59015 Series 150 mA 1.8 V Fixed High PSRR LDO Voltage Regulator - SOT-323-5
$ 0.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD59015C18R.

Augswan

Datasheet17 pages13 years ago

Components Direct

Future Electronics

Inventory History

3 month trend:
-29.18%

CAD Models

Download STMicroelectronics LD59015C18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-08-15
LTD Date2027-02-15

Related Parts

Texas InstrumentsTPS78318DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78319DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78326DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
FAN2503 Series 2.7 - 6.5 Vin 150 mA 3.3 Vo CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LD59015C18R provided by its distributors.

LD59015 Series 150 mA 1.8 V Fixed High PSRR LDO Voltage Regulator - SOT-323-5
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-323 T/R
Linear Voltage Regulators 150 mA 2.3 to 5.5V 1.8V 80dB 10Khz
稳压器, LDO, 固定, 1.8V, 0.15A, -40 至 125度 C;
STMICROELECTRONICS LD59015C18R LINEAR VOLTAGE REGULATORS
IC REG LINEAR 1.8V 150MA SOT23-5
Low voltage differential Regulator (LDO)
LD59015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 2mm 150mA -40C~125C
LDO, FIXED, 1.8V, 0.15A, -40 TO 125DEG C;
60μA positive electrode Fixed 150mA 1 1.8V 2.4V 1.8V 5.5V 210mV@ 150mA 0.001%/mA(Typ) 0.001(Typ) SOT-323-5 SMD mount 1mm(height)
IC REG LIN 1.8V 150MA SOT-323-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics