Microchip MIC5259-3.3YD5-TR

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5259-3.3YD5-TR.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+156%

CAD Models

Download Microchip MIC5259-3.3YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.924
$ 0.924
Stock
214,231
144,372
144,372
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
-
-
Max Input Voltage
6 V
-
-
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
2.85 V
2.85 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)

Descriptions

Descriptions of Microchip MIC5259-3.3YD5-TR provided by its distributors.

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
Low Drop Out Regulator, 300mA High PSRR
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, PDSO5
IC REG LIN 3.3V 300MA TSOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
Low Drop Out Regulator, 300Ma High Psrr 5 Tsot - T/R Rohs Compliant: Yes |Microchip Technology MIC5259-3.3YD5-TR
Low voltage differential Regulator (LDO)
MIC5259 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 300mV 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5259-3.3YD5 TR
  • MIC5259-3.3YD5TR