Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5259-2.5YD5-TR

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5259-2.5YD5-TR.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download Microchip MIC5259-2.5YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.417
Stock
174,685
70,383
Authorized Distributors
6
1
Min Input Voltage
2.7 V
-
Max Input Voltage
6 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
2.5 V
2.5 V
Output Current
300 mA
-
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
TSOT
Number of Pins
-
-

Supply Chain

Projected EOL Date2034-08-15
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
300Ma Single Low Iq Uldo 5 Tsot - T/R; |Microchip Technology MIC5307-2.8YD5-TR
300Ma Single Low Iq Uldo 5 Tsot - T/R; |Microchip Technology MIC5307-3.0YD5-TR
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V

Descriptions

Descriptions of Microchip MIC5259-2.5YD5-TR provided by its distributors.

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
65dB~53dB(10Hz~10kHz) 150μA positive electrode Fixed 300mA 1 2.5V 2.7V 2.5V 6V 550mV@ 300mA 0.6%(Typ) 0.3%/V TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*870μm
MIC5259 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 300mV 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5259-2.5YD5 TR
  • MIC5259-2.5YD5TR