Microchip MIC5248-1.2YML-TR

MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - MLF-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5248-1.2YML-TR.

Future Electronics

Datasheet10 pages19 years ago

CAD Models

Download Microchip MIC5248-1.2YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
Stock
58,158
283,260
Authorized Distributors
2
1
Min Input Voltage
2.7 V
-
Max Input Voltage
6 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - MLF-6
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6

Descriptions

Descriptions of Microchip MIC5248-1.2YML-TR provided by its distributors.

MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - MLF-6
LDO Voltage Regulators; MICROCHIP; MIC5248-1.2YML-TR; 1.2 V; 150 mA; Surface Mount; 2.7 V - 6 V
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
1.2V 150Ma Single Ldo W/Pg 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5248-1.2YML-TR
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO6
MIC5248 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 6V 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5248-1.2YML TR