Microchip MIC5247-1.8YD5-TR

LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5247-1.8YD5-TR.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.61%

CAD Models

Download Microchip MIC5247-1.8YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.489
$ 0.489
Stock
135,631
319,399
319,399
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB

Supply Chain

Projected EOL Date2034-07-23
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R / IC REG LDO 3.3V 0.3A TSOT23-5
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R
LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V

Descriptions

Descriptions of Microchip MIC5247-1.8YD5-TR provided by its distributors.

LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
MIC5247 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 150mV 150mA -40C~125C
LDO, FIXED, 1.8V, 0.15A, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); DC / DC Converter IC Case: TSOT-23; Output Voltage Nom.: 1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5247-1.8YD5 TR
  • MIC5247-1.8YD5TR