Microchip MIC5238-1.1YM5-TR

50dB 20¦ÌA Fixed 150mA 1 1.1V 1.5V 1.1V 6V 500mV@ 150mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5238-1.1YM5-TR.

Microchip

Datasheet24 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+44.62%

CAD Models

Download Microchip MIC5238-1.1YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.995
$ 0.548
Stock
232,183
167,060
Authorized Distributors
6
1
Min Input Voltage
1.5 V
-
Max Input Voltage
6 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
1.1 V
1.1 V
Output Current
150 mA
150 mA
Dropout Voltage
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

STMicroelectronicsLD39015M125R
LD39015 Series 150 mA 1.25 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
62dB(1kHz) 1¦ÌA Fixed 150mA 1 1.8V 1.8V 1.8V 6V 350mV@ 150mA 15mV 1mV TSOP-5 , 1mm
STMicroelectronicsLD39015M08R
1 Output 5.5 V 150 mA Fixed Positive Linear Voltage Regulator IC - SOT-23-5
STMicroelectronicsSTLQ015M25R
STLQ015 Series 2.5 V 150 mA Ultra Low Quiescent Current Linear Voltage Regulator
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable

Descriptions

Descriptions of Microchip MIC5238-1.1YM5-TR provided by its distributors.

50dB 20¦ÌA Fixed 150mA 1 1.1V 1.5V 1.1V 6V 500mV@ 150mA 1% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.1mm
LDO Regulator Pos 1.1V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 1.1V 150MA SOT23-5
MIC5238 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 310mV 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5238-1.1YM5 TR
  • MIC5238-1.1YM5-TR.
  • MIC5238-1.1YM5TR