onsemi NCV500SN18T1G

62dB(1kHz) 1¦ÌA Fixed 150mA 1 1.8V 1.8V 1.8V 6V 350mV@ 150mA 15mV 1mV TSOP-5 , 1mm
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV500SN18T1G.

IHS

Datasheet19 pages6 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.47%

CAD Models

Download onsemi NCV500SN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin TSOP T/R
LDO Regulator Pos 2.8V 0.15A Automotive 5-Pin TSOP T/R
Texas InstrumentsLP5951MFX-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-2.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-2.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 1.5V

Descriptions

Descriptions of onsemi NCV500SN18T1G provided by its distributors.

62dB(1kHz) 1¦ÌA Fixed 150mA 1 1.8V 1.8V 1.8V 6V 350mV@ 150mA 15mV 1mV TSOP-5 , 1mm
LDO Regulator Pos 1.8V 0.15A Automotive 5-Pin TSOP T/R
LDO Regulator, 150 mA, Low Dropout, Low Noise 1.8V
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
LDO Voltage Regulators ANA 150 MA 1.8 LDO VRDG
IC REG LINEAR 1.8V 150MA 5-TSOP
Low voltage differential Regulator (LDO)
LDO, FIXED, 1.8V, 0.15A, -40 TO 85DEG C;
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 270mV 3mm 150mA -40C~85C
Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCV500SN18T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd