
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MIC5235-1.8YM5-TR | 1,331 | 1 | Cut Tape | ||||||||
| Rochester Electronics | MIC5235-1.8YM5 TR | 18,878 | 11h | |||||||||
| DigiKey | 576-2781-1-ND | 2,863 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000021893 | 6,000 | 3K | 2d | ||||||||
| TME | MIC5235-1.8YM5-TR | 0 | 3K | 2h |
Download datasheets and manufacturer documentation for Microchip MIC5235-1.8YM5-TR.
Download Microchip MIC5235-1.8YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5235-1.8YM5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5235-1.8YM5-TR.