Texas Instruments TLV70130DBVR

150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70130DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages14 years ago

Augswan

Inventory History

3 month trend:
-9.80%

CAD Models

Download Texas Instruments TLV70130DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.833
Stock
232,096
254,039
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3 V
3 V
Min Output Voltage
3 V
3 V
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70130DBVR.

Related Parts

Texas InstrumentsTLV70430DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70133DBVR
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Texas InstrumentsTLV70436DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
MIC5235 Series 3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
LDO, 0.31VDO, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:24V; Output Voltage
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70130DBVR provided by its distributors.

150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Voltage Regulator, Fixed +, 24V In, 3V/2.5V Out, 150mA, 60dB(100kHz), 4.5μA, 400mV@50mA, 50mV, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
TLV70130 Cut Tape (CT) Surface Mount Over Current Reverse Polarity voltage regulator linear 400mV 1.45mm 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.