Microchip MIC3975YMM

MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3975YMM.

Inventory History

3 month trend:
+8.62%

CAD Models

Download Microchip MIC3975YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.669
$ 1.91
Stock
237,392
124,936
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
-
Number of Regulators
1
1
Max Output Voltage
16 V
-
Min Output Voltage
1.24 V
-
Output Voltage
16 V
16 V
Output Current
750 mA
750 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
16 V
-

Supply Chain

Projected EOL Date2034-03-24
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC3975 Series 1.8 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MicrochipMIC3775YMM
MIC3775 Series ADJ 1.24-6 Vout 750 mA Low Voltage µCap LDO Regulator - MSOP-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - MICRO-8
NCP3335ADM500R2G, LDO VOLTAGE REGULATOR,830MA,5V +/-0.9%,2.6 TO 12 VIN,8-PIN MSOP
Analog DevicesADP3333ARM-5-REEL
Compliant Surface Mount 0.8 % Positive Tape & Reel (TR) Fixed MSOP 8

Descriptions

Descriptions of Microchip MIC3975YMM provided by its distributors.

MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP Tube
LDO, 0.3VDO, 0.75A, ADJ, 2%, 8MSOP; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 16V; Output Curr
LDO, 0.3VDO, 0.75A, ADJ, 2%, 8MSOP; Primary Input Voltage:16V; Output Voltage Adjustable Range:1.24V to 16V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:MSOP; No. of Pins:8; Output Current:750mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3975-YMM