Microchip MIC5209YML-T5

500Ma 1% Low Noise Ldo 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5209YML-T5
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209YML-T5.

Microchip

Datasheet30 pages4 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5209YML-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.558
Stock
54,957
378,870
Authorized Distributors
2
6
Min Input Voltage
-
2.5 V
Max Input Voltage
-
16 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
-
1.25 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MLF-6 , 2mm*2mm*550¦Ìm
STMicroelectronicsLDK220PU40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6
NCV571 Series 150 mA 1.2 V Fixed Output CMOS Low Iq LDO Voltage Regulator- DFN-6
LDO Voltage Regulator, Fixed, 1.7 V to 12 V in, 350 mV Drop, 1.2 V / 150 mA out, DFN-EP, 6Pin
STMicroelectronicsLDK220PU50R
LDK220 Series 200 mA 5 V Low Noise Low Drop Voltage Regulator - DFN-6

Descriptions

Descriptions of Microchip MIC5209YML-T5 provided by its distributors.

500Ma 1% Low Noise Ldo 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5209YML-T5
Adjustable Positive LDO Regulator, 1.8V Min, 15V Max, 0.6V Dropout, PDSO8
IC REG LINEAR POS ADJ 500MA 8DFN
MIC5209 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 3mm 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.