Microchip MIC5205-3.1YM5-TR

MIC5205 Series 3.1 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5205-3.1YM5-TR.

Microchip

Datasheet20 pages4 years ago

Future Electronics

Geoflip

Inventory History

3 month trend:
+61.94%

CAD Models

Download Microchip MIC5205-3.1YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.197
$ 0.197
Stock
156,144
466,940
466,940
Authorized Distributors
6
1
1
Min Input Voltage
2.5 V
-
-
Max Input Voltage
16 V
-
-
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3.1 V
3.1 V
3.1 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
165 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Case/Package
-
SOT-23-5
SOT-23-5
Number of Pins
5
5
5

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5205 Series 2.5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 2.8 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 4 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM30R
45dB(1kHz) 150¦ÌA Fixed 150mA 1 3V 2.5V 3V 16V 575mV@ 150mA 20mV 0.014%/Vi SOT-23-5 1.3mm
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Microchip MIC5205-3.1YM5-TR provided by its distributors.

MIC5205 Series 3.1 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
150Ma 1% Low Noise Ldo Rohs Compliant: Yes |Microchip Technology MIC5205-3.1YM5-TR
75dB(100Hz) 150¦ÌA Fixed 150mA 1 3.1V 2.5V 3.1V 16V 350mV@ 150mA 0.2% 0.012%/V SOT-23-5 , 2.9mm*1.6mm*1.1mm
IC REG LINEAR 3.1V 150MA SOT23-5
3.1 V FIXED POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO5
SOT-23-5 Pre-ordered MCUs ROHS
MIC5205 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 150mA -40C~125C 75dB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5205-3.1YM5 TR
  • MIC5205-3.1YM5TR