
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC5203-4.0YM4-TR | 0 | 3K | 18h | ||||||||
| Microchip | MIC5203-4.0YM4-TR | 39,423 | 1 | Tape & Reel | 8h | |||||||
| Newark | MIC5203-4.0YM4-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5203-4.0YM4-TR | 0 | 750 | Bulk | ||||||||
| Future Electronics | MIC5203-4.0YM4-TR | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC5203-4.0YM4-TR.
Download Microchip MIC5203-4.0YM4-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5203-4.0YM4-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5203-4.0YM4-TR.