Microchip MIC5203-3.0YM4-TR

MIC5203 Series 3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-143-4
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5203-3.0YM4-TR.

Microchip

Datasheet20 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+3.88%

CAD Models

Download Microchip MIC5203-3.0YM4-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.464
$ 0.464
Stock
202,555
204,616
204,616
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
3.3 V
3.3 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC5203 Series 5 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-143-4
MIC5203 Series 2.8 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-143-4
MIC5203 Series 4 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-143-4
MIC5203 Series 4.7 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-143-4

Descriptions

Descriptions of Microchip MIC5203-3.0YM4-TR provided by its distributors.

MIC5203 Series 3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-143-4
MIC5203 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 80mA -40C~125C
LDO VOLTAGE REGULATOR IC; Primary Input Voltage:4V; Output Voltage Fixed:3V; Dropout Voltage:300mV; No. of Pins:4; Output Current:80mA; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5203-3.0YM4 TR
  • MIC5203-3.0YM4TR