Microchip MIC5201-3.3YS-TR

MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223 T/R
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5201-3.3YS-TR.

Microchip

Datasheet22 pages4 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
-21.19%

CAD Models

Download Microchip MIC5201-3.3YS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 0.581
Stock
227,336
165,291
Authorized Distributors
6
1
Min Input Voltage
2.5 V
-
Max Input Voltage
26 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
3.3 V
3 V
Output Current
150 mA
200 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5200-5.0YS
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223
MIC5201 Series 5 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223 T/R
MicrochipMIC5209-5.0YS
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
NCV33375 Series 1.8 V 300 mA SMT Low Dropout Voltage Regulator - SOT-223
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 5.5mA 6.5mm 1.07V
Texas InstrumentsTL1963A-15DCYT
63dB(120Hz) 1mA Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-4 , 1.7mm

Descriptions

Descriptions of Microchip MIC5201-3.3YS-TR provided by its distributors.

MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223 T/R
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.2A SOT223
MIC5201 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 270mV 1.6mm 200mA -40C~125C
LDO, FIXED, 3.3V, 0.2A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5201-3.3YS TR
  • MIC5201-3.3YS/TR
  • MIC5201-3.3YSTR