Microchip MIC5021YM-TR

High Speed High Side Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
$ 2.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5021YM-TR.

Upverter

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Newark

Inventory History

3 month trend:
-14.87%

CAD Models

Download Microchip MIC5021YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.735
$ 2.57
Stock
314,127
338,850
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
-
6 mA
Rise Time
400 ns
400 ns
Fall Time
400 ns
400 ns
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC5020YM
MIC5020 Series 50 V Current-Sensing Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5014YM
MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5015YM
MOSFET and Power Driver 800uA Single Hi/Lo Side Inverting 8-Pin SOIC Tube - Rail/Tube
Tube FAN7171 High-Side 2017 gate driver 50ns -55C~150C TJ 4A 4A 0.8V 2.5V
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8

Descriptions

Descriptions of Microchip MIC5021YM-TR provided by its distributors.

High Speed High Side Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
MIC5021 Series 36 V High-Speed High-Side MOSFET Driver - SOIC-8
Power MOSFET Driver High Side, 5600uA, 36V, SOIC-8, RoHS
Microchip SCT
Driver 0.0056A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
Gate Drivers; MICROCHIP; MIC5021YM-TR; 1; 12 V - 36 V; 8; Surface Mount
400ns 1 12V 36V 800mV,2V Non-Inverting IGBT,MOSFET,NChannel 400ns High voltage side SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
MOSFET DRIVER, HIGH SIDE, SOIC-8; Driver Configuration: High Side; Peak Output Current: -; Supply Voltage Min: 12V; Supply Voltage Max: 36V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 500ns; Output Delay: 800ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5021YM TR
  • MIC5021YMTR