Microchip MIC5015YM

MOSFET and Power Driver 800uA Single Hi/Lo Side Inverting 8-Pin SOIC Tube - Rail/Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5015YM.

Microchip

Datasheet24 pages3 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-38.71%

CAD Models

Download Microchip MIC5015YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.55
$ 1.55
Stock
998,428
184,753
184,753
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
10 mA
10 mA
10 mA
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-06-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMIC5014YM
MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5014YM-TR
MOSFET and Power Driver 800uA Single Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel
MicrochipMIC5015BM TR
Driver 1-OUT High Side/Low Side Inv Automotive 8-Pin SOIC N T/R
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
BUFFER/INVERTER BASED PERIPHERAL / Low-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Microchip MIC5015YM provided by its distributors.

MOSFET and Power Driver 800uA Single Hi/Lo Side Inverting 8-Pin SOIC Tube - Rail/Tube
MIC5015 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
Microchip 8-Pin MOSFET Driver, 30V Supply, SOIC, Half-Bridge
Power MOSFET Driver High Side, 800uA, 30V, SOIC-8, RoHS
Microchip SCT
Gate Drivers; MICROCHIP; MIC5015YM; 1; 2.75 V - 30 V; 8; Surface Mount
IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Input Delay:2.5ms; Output Delay:6µs; Supply Voltage Range:2.75V to 30V; Driver Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5015YM.