Microchip MIC5020YM

MIC5020 Series 50 V Current-Sensing Low-Side MOSFET Driver - SOIC-8
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5020YM.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Microchip

TME

Inventory History

3 month trend:
+15.79%

CAD Models

Download Microchip MIC5020YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.42
Stock
172,486
234,974
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
-
-
Rise Time
1.5 µs
700 ns
Fall Time
500 ns
500 ns
Min Supply Voltage
11 V
11 V
Max Supply Voltage
50 V
50 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-10-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5021YM
MIC5021 Series 36 V High-Speed High-Side MOSFET Driver - SOIC-8
MicrochipMIC5021YM-TR
Tape & Reel (TR) MIC5021 High-Side Non-Inverting gate driver 500ns 85C 2.5mA 0.8V 2V
MOSFET and Power Driver 4A Single High Side Non-Inverting 8-Pin SOIC Tube
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS

Descriptions

Descriptions of Microchip MIC5020YM provided by its distributors.

MIC5020 Series 50 V Current-Sensing Low-Side MOSFET Driver - SOIC-8
High Speed Low Side Mosfet Driver Rohs Compliant: Yes |Micrel Semiconductor MIC5020YM
Power MOSFET Driver Low Side, 0.002A, 50V, SOIC-8, RoHS
Microchip SCT
IC, DRIVER, MOSFET, LOW SIDE; Driver Configuration: Low Side; Peak Output Current: -; Supply Voltage Min: 11V; Supply Voltage Max: 50V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 400ns; Output Delay: 900ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5020; Device Type: MOSFET Driver; Frequency: 100kHz; Module Configuration: Low Side; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Voltage: 15V; Output Voltage Max: 18V; Supply Voltage Range: 11V to 50V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5020YM.