Microchip MIC5014YM

MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5014YM.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Microchip

Upverter

TME

iiiC

Inventory History

3 month trend:
+54.99%

CAD Models

Download Microchip MIC5014YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.935
$ 1.94
Stock
272,461
574,405
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
10 mA
10 mA
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
2.75 V
2.75 V
Max Supply Voltage
30 V
30 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC5015YM
MOSFET and Power Driver 800uA Single Hi/Lo Side Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC5015YM-TR
MIC5015 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
MicrochipMIC5015BM TR
Driver 1-OUT High Side/Low Side Inv Automotive 8-Pin SOIC N T/R
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
BUFFER/INVERTER BASED PERIPHERAL / Low-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Microchip MIC5014YM provided by its distributors.

MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
Power MOSFET Driver High Side, 800uA, 30V, SOIC-8, RoHS
Microchip SCT
IC, DRIVER, MOSFET, HIGH/LOW SIDE; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 2.75V; Supply Voltage Max: 30V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 2.5ms; Output Delay: 6µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5014; Device Type: MOSFET Driver; Module Configuration: High Side, Low Side; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Current: 50mA; Output Voltage: 50V; Supply Voltage Range: 2.75V to 30V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5014YM.